Bourns 47 mH ±10% Ferrite Leaded Inductor, Max SRF:100kHz, Q:20, 30mA Idc, 99Ω Rdc, RLB0913
- RS Stock No.:
- 135-0050
- Mfr. Part No.:
- RLB0913-473K
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 tray of 600 units)**
€195.60
(exc. VAT)
€240.60
(inc. VAT)
600 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
600 - 5400 | €0.326 | €195.60 |
6000 - 11400 | €0.31 | €186.00 |
12000 - 14400 | €0.301 | €180.60 |
15000 - 29400 | €0.293 | €175.80 |
30000 + | €0.286 | €171.60 |
**price indicative
- RS Stock No.:
- 135-0050
- Mfr. Part No.:
- RLB0913-473K
- Manufacturer:
- Bourns
Related links
- Bourns 47 mH ±10% Ferrite Leaded Inductor Q:20 99Ω Rdc, RLB0913
- Bourns 100 mH ±10% Ferrite Leaded Inductor Q:20 235Ω Rdc, RLB0913
- Bourns 82 mH ±10% Ferrite Leaded Inductor Q:20 212Ω Rdc, RLB0913
- Bourns 100 mH ±10% Ferrite Leaded Inductor Q:20 235Ω Rdc, RL622
- Bourns 47 mH 0.1 Ferrite Leaded Inductor Q:15 RLB9012
- Bourns 2.7 mH ±10% Ferrite Leaded Inductor Q:20 7.7Ω Rdc, RLB0913
- Bourns 47 μH ±10% Ferrite Leaded Inductor Q:30 160mΩ Rdc, RLB0913
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:40 25Ω Rdc, RLB0913