Murata 10 mH Common Mode Choke, 1.7A Idc, 193mΩ Rdc, 5200
- RS Stock No.:
- 167-5927
- Mfr. Part No.:
- 52106C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each (In a Tray of 40)**
€2.899
(exc. VAT)
€3.566
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
40 - 360 | €2.899 | €115.96 |
400 - 760 | €2.754 | €110.16 |
800 - 960 | €2.617 | €104.68 |
1000 - 1960 | €2.484 | €99.36 |
2000 + | €2.392 | €95.68 |
**price indicative
- RS Stock No.:
- 167-5927
- Mfr. Part No.:
- 52106C
- Manufacturer:
- Murata Power Solutions
Related links
- Murata 10 mH Leaded Inductor 193mΩ Rdc, 5200
- Murata 3 mH Common Mode Choke 3.5A Idc 5200
- EPCOS 10 mH Common Mode Choke
- Wurth Elektronik 10 mH Common Mode Choke
- KEMET 10 mH 200 mA Common Mode Choke 4Ω
- KEMET 10 mH 100 mA Common Mode Choke 8Ω
- Wurth Elektronik 10 mH 2 A Common Mode Choke 125mΩ 230V
- Murata 3 mH Common Mode Choke 1.9A Idc 5100