Wurth Elektronik 10 mH 1.7 A Common Mode Choke 330 mΩ 250V
- RS Stock No.:
- 245-8554
- Mfr. Part No.:
- 744869161103
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 45 units)*
€81.54
(exc. VAT)
€100.31
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 45 + | €1.812 | €81.54 |
*price indicative
- RS Stock No.:
- 245-8554
- Mfr. Part No.:
- 744869161103
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 1.7A | |
| Series | WE-FCLP | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Inductance Tolerance | -30 → 50 % | |
| Length | 24.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum DC Resistance | 330mΩ | |
| Height | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 1.7A | ||
Series WE-FCLP | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Inductance Tolerance -30 → 50 % | ||
Length 24.5mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum DC Resistance 330mΩ | ||
Height 14.5mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektroniks THT common mode power line choke is used in mains operated LED drivers, electronic ballasts, switch mode power supplies and mains filter. It is made of Mn-Zn alloy
Suppression of common mode noise up to 85 dB
High leakage inductance for differential filtering
Low profile with high inductance
Operating temperature of -40 °C to +125 °C
Related links
- Wurth Elektronik 10 mH 1.7 A Common Mode Choke 330 mΩ 250V
- Wurth Elektronik 27 mH 1.7 A Common Mode Choke 330 mΩ 250V
- Wurth Elektronik 15 mH 1.7 A Common Mode Choke 330 mΩ 250V
- Wurth Elektronik 10 mH 1 A Common Mode Choke 360 mΩ 230V
- Wurth Elektronik 10 mH 3 A Common Mode Choke 0.155 Ω 250V ac
- Wurth Elektronik 10 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
- Wurth Elektronik 10 mH 4.5 A Common Mode Choke 0.07 Ω
