EPCOS 1 μH ±10% Ferrite Leaded Inductor, Max SRF:200MHz, Q:40, 2.2A Idc, 80mΩ Rdc, LBC
- RS Stock No.:
- 167-8252
- Mfr. Part No.:
- B82144A2102K000
- Manufacturer:
- EPCOS
Price Each (On a Reel of 1500)**
€0.238
(exc. VAT)
€0.293
(inc. VAT)
150 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1500 + | €0.238 | €357.00 |
**price indicative
Related links
- EPCOS 1 μH ±10% Ferrite Leaded Inductor Q:40 80mΩ Rdc, LBC
- EPCOS 1 μH ±10% Ferrite Leaded Inductor Q:50 43mΩ Rdc, B82144F2
- Bourns 18 μH ±10% Ferrite Leaded Inductor Q:40 61mΩ Rdc, RLB0913
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:40 700mΩ Rdc, LBC
- EPCOS 4.7 μH ±10% Ferrite Leaded Inductor Q:40 160mΩ Rdc, LBC
- EPCOS 470 μH ±5% Ferrite Leaded Inductor Q:40 2.5Ω Rdc, LBC
- EPCOS 100 mH ±5% Ferrite Leaded Inductor Q:40 490Ω Rdc, LBC
- EPCOS 47 mH ±5% Ferrite Leaded Inductor Q:40 230Ω Rdc, LBC