EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:40, 280mA Idc, 2.5Ω Rdc, LBC
- RS Stock No.:
- 191-1169
- Mfr. Part No.:
- B82144A2474J000
- Manufacturer:
- EPCOS
Bulk discount available
Price Each (In a Pack of 5)**
€0.408
(exc. VAT)
€0.502
(inc. VAT)
800 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 245 | €0.408 | €2.04 |
250 - 495 | €0.354 | €1.77 |
500 - 995 | €0.258 | €1.29 |
1000 - 2495 | €0.214 | €1.07 |
2500 + | €0.198 | €0.99 |
**price indicative
- RS Stock No.:
- 191-1169
- Mfr. Part No.:
- B82144A2474J000
- Manufacturer:
- EPCOS
Related links
- EPCOS 470 μH ±5% Ferrite Leaded Inductor Q:40 2.5Ω Rdc, LBC
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor Q:60 9.5Ω Rdc, LBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 33Ω Rdc, SBC
- EPCOS 680 μH ±5% Ferrite Leaded Inductor Q:20 2.5Ω Rdc, HLBC
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:40 700mΩ Rdc, LBC
- EPCOS 4.7 μH ±10% Ferrite Leaded Inductor Q:40 160mΩ Rdc, LBC
- EPCOS 1 μH ±10% Ferrite Leaded Inductor Q:40 80mΩ Rdc, LBC
- EPCOS 100 mH ±5% Ferrite Leaded Inductor Q:40 490Ω Rdc, LBC