Wurth 0.022 μH ±20% Coil Inductor, Max SRF:867MHz, Q:280, 40A Idc, 0.55mΩ Rdc, WE-AC HC
- RS Stock No.:
- 168-3196
- Mfr. Part No.:
- 7449152022
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Price Each (In a Pack of 5)**
€2.456
(exc. VAT)
€3.021
(inc. VAT)
245 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €2.456 | €12.28 |
25 - 45 | €2.258 | €11.29 |
50 - 95 | €2.04 | €10.20 |
100 - 245 | €1.868 | €9.34 |
250 + | €1.67 | €8.35 |
**price indicative
- RS Stock No.:
- 168-3196
- Mfr. Part No.:
- 7449152022
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth 0.022 μH ±20% Coil Inductor Q:280 0.55mΩ Rdc, WE-AC HC
- Wurth 0.111 μH ±20% Coil Inductor Q:186 2.11mΩ Rdc, WE-AC HC
- Wurth 0.117 μH ±20% Coil Inductor Q:211 1.43mΩ Rdc, WE-AC HC
- Wurth 0.042 μH ±20% Coil Inductor Q:240 0.77mΩ Rdc, WE-AC HC
- Wurth 0.09 μH ±20% Coil Inductor Q:226 1.21mΩ Rdc, WE-AC HC
- Wurth 0.066 μH ±20% Coil Inductor Q:245 0.99mΩ Rdc, WE-AC HC
- Wurth 0.066 μH ±20% Power Inductor Q:245 0.99mΩ Rdc, WE-AC HC
- Vishay 3.3 μH ±20% Leaded Inductor 40A Idc IHTH-0750IZ-5A