Wurth 0.111 μH ±20% Coil Inductor, Max SRF:374MHz, Q:186, 22A Idc, 2.11mΩ Rdc, WE-AC HC
- RS Stock No.:
- 168-3160
- Mfr. Part No.:
- 7449150111
- Manufacturer:
- Wurth Elektronik
Price Each (On a Reel of 550)**
€0.916
(exc. VAT)
€1.127
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
550 + | €0.916 | €503.80 |
**price indicative
- RS Stock No.:
- 168-3160
- Mfr. Part No.:
- 7449150111
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth 0.111 μH ±20% Coil Inductor Q:186 2.11mΩ Rdc, WE-AC HC
- Wurth 0.022 μH ±20% Coil Inductor Q:280 0.55mΩ Rdc, WE-AC HC
- Wurth 0.117 μH ±20% Coil Inductor Q:211 1.43mΩ Rdc, WE-AC HC
- Wurth 0.042 μH ±20% Coil Inductor Q:240 0.77mΩ Rdc, WE-AC HC
- Wurth 0.09 μH ±20% Coil Inductor Q:226 1.21mΩ Rdc, WE-AC HC
- Wurth 0.066 μH ±20% Coil Inductor Q:245 0.99mΩ Rdc, WE-AC HC
- Wurth 0.066 μH ±20% Power Inductor Q:245 0.99mΩ Rdc, WE-AC HC
- Wurth 33 μH ±20% Manganese Zinc Ferrite Leaded Inductor 22A Idc WE-HCFT