Wurth 0.111 μH ±20% Coil Inductor, Max SRF:374MHz, Q:186, 22A Idc, 2.11mΩ Rdc, WE-AC HC
- RS Stock No.:
- 168-3317
- Mfr. Part No.:
- 7449150111
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Price Each (In a Pack of 5)**
€1.532
(exc. VAT)
€1.884
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 245 | €1.532 | €7.66 |
250 - 495 | €1.106 | €5.53 |
500 - 1245 | €0.994 | €4.97 |
1250 + | €0.886 | €4.43 |
**price indicative
- RS Stock No.:
- 168-3317
- Mfr. Part No.:
- 7449150111
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth 0.111 μH ±20% Coil Inductor Q:186 2.11mΩ Rdc, WE-AC HC
- Wurth 0.022 μH ±20% Coil Inductor Q:280 0.55mΩ Rdc, WE-AC HC
- Wurth 0.117 μH ±20% Coil Inductor Q:211 1.43mΩ Rdc, WE-AC HC
- Wurth 0.042 μH ±20% Coil Inductor Q:240 0.77mΩ Rdc, WE-AC HC
- Wurth 0.09 μH ±20% Coil Inductor Q:226 1.21mΩ Rdc, WE-AC HC
- Wurth 0.066 μH ±20% Coil Inductor Q:245 0.99mΩ Rdc, WE-AC HC
- Wurth 0.066 μH ±20% Power Inductor Q:245 0.99mΩ Rdc, WE-AC HC
- Wurth 33 μH ±20% Manganese Zinc Ferrite Leaded Inductor 22A Idc WE-HCFT