Murata 470 μH ±15% Ferrite Leaded Inductor, 720mA Idc, 980mΩ Rdc, 1200RS
- RS Stock No.:
- 170-9290
- Mfr. Part No.:
- 12RS474C
- Manufacturer:
- Murata Power Solutions
Price Each (On a Reel of 250)**
€0.684
(exc. VAT)
€0.841
(inc. VAT)
16 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
250 + | €0.684 | €171.00 |
**price indicative
- RS Stock No.:
- 170-9290
- Mfr. Part No.:
- 12RS474C
- Manufacturer:
- Murata Power Solutions
Related links
- Murata 470 μH ±15% Radial Inductor 980mΩ Rdc, 1200RS
- Murata 680 μH ±15% Ferrite Leaded Inductor 1.2Ω Rdc, 1200RS
- Wurth 10 μH ±15% Ferrite Leaded Inductor 10mΩ Rdc, WE SD
- Vishay 56 μH ±15% Ferrite Leaded Inductor 1.4A Idc IHD
- Wurth 10 μH ±15% Ferrite Leaded Inductor 4.2A Idc WE-TI
- Murata 680 μH ±15% Radial Inductor 1.2Ω Rdc, 1200RS
- KEMET 220 μH 10% Coil Inductor, 720mA Idc
- Murata 470 μH ±15% Ferrite Radial Inductor 1230mΩ Rdc, 1200LRS