Bourns 100 μH ±10% Ferrite Bobbin Core Bobbin Inductor, 10.5A Idc, 25mΩ Rdc, 1140
- RS Stock No.:
- 172-8696
- Mfr. Part No.:
- 1140-101K-RC
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 bag of 70 units)**
€518.84
(exc. VAT)
€638.19
(inc. VAT)
490 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
70 - 280 | €7.412 | €518.84 |
350 - 630 | €7.079 | €495.53 |
700 + | €6.901 | €483.07 |
**price indicative
- RS Stock No.:
- 172-8696
- Mfr. Part No.:
- 1140-101K-RC
- Manufacturer:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bourns | |
Inductance | 100 μH | |
Maximum DC Current | 10.5A | |
Mounting Type | Radial | |
Maximum DC Resistance | 25mΩ | |
Tolerance | ±10% | |
Diameter | 1.5mm | |
Height | 1.03mm | |
Dimensions | 1.5 (Dia.) x 1.03mm | |
Core Material | Ferrite Bobbin Core | |
Lead Pitch | 1.15mm | |
Series | 1140 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.064mm | |
Terminal Type | Radial Leaded | |
Select all | ||
---|---|---|
Manufacturer Bourns | ||
Inductance 100 μH | ||
Maximum DC Current 10.5A | ||
Mounting Type Radial | ||
Maximum DC Resistance 25mΩ | ||
Tolerance ±10% | ||
Diameter 1.5mm | ||
Height 1.03mm | ||
Dimensions 1.5 (Dia.) x 1.03mm | ||
Core Material Ferrite Bobbin Core | ||
Lead Pitch 1.15mm | ||
Series 1140 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.064mm | ||
Terminal Type Radial Leaded | ||
Related links
- Bourns 100 μH ±10% Ferrite Bobbin Core Bobbin Inductor 25mΩ Rdc, 1140
- Bourns 330 μH ±10% Ferrite Bobbin Core Bobbin Inductor 74mΩ Rdc, 1140
- Murata 6.8 mH ±10% Ferrite Bobbin Core Bobbin Inductor Q:30 2.1Ω Rdc, 1400
- Murata 680 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:28 226mΩ Rdc, 1400
- Murata 470 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:25 160mΩ Rdc, 1400
- Murata 300 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:37 100mΩ Rdc, 1400
- Murata 68 μH ±15% Ferrite Bobbin Core Bobbin Inductor Q:32 32mΩ Rdc, 1400
- Murata 6.8 mH ±10% Ferrite Bobbin Core Bobbin Inductor Q:47 2.3Ω Rdc, 1400