EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:2.4MHz, Q:50, 400mA Idc, 1.6Ω Rdc, LBC
- RS Stock No.:
- 191-1153
- Mfr. Part No.:
- B82144A2224J000
- Manufacturer:
- EPCOS
Price Each (In a Pack of 5)**
€0.452
(exc. VAT)
€0.556
(inc. VAT)
385 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 + | €0.452 | €2.26 |
**price indicative
- RS Stock No.:
- 191-1153
- Mfr. Part No.:
- B82144A2224J000
- Manufacturer:
- EPCOS
Related links
- EPCOS 220 μH ±5% Ferrite Leaded Inductor Q:50 1.6Ω Rdc, LBC
- Bourns 220 μH ±10% Ferrite Leaded Inductor Q:20 600mΩ Rdc, RLB
- Murata 150 μH ±10% Leaded Inductor Q:46 42mΩ Rdc, 1400
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:20 600mΩ Rdc, RLB
- Murata 150 μH ±10% Bobbin Inductor Q:46 42mΩ Rdc, 1400
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:50 700mΩ Rdc, LBC
- EPCOS 22 μH ±10% Ferrite Leaded Inductor Q:50 350mΩ Rdc, LBC
- EPCOS 10 mH ±5% Ferrite Leaded Inductor Q:50 42Ω Rdc, LBC