Bourns 220 μH ±10% Ferrite DR Radial Inductor, Max SRF:2.4MHz, Q:20, 700mA Idc, 600mΩ Rdc, RLB
- RS Stock No.:
- 172-7074
- Mfr. Part No.:
- RLB0914-221KL
- Manufacturer:
- Bourns
Price Each (In a Bag of 200)
€0.23
(exc. VAT)
€0.28
(inc. VAT)
29717 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
200 + | €0.23 | €46.00 |
**price indicative
- RS Stock No.:
- 172-7074
- Mfr. Part No.:
- RLB0914-221KL
- Manufacturer:
- Bourns
Related links
- Bourns 220 μH ±10% Ferrite Leaded Inductor Q:20 600mΩ Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:40 250mΩ Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:30 720mΩ Rdc, RLB
- Bourns 470 μH ±10% Ferrite DR Radial Inductor Q:20 1.3Ω Rdc, RLB
- Bourns 4.7 μH ±20% Ferrite DR Radial Inductor Q:20 33mΩ Rdc, RLB
- Bourns 680 μH ±10% Ferrite DR Radial Inductor Q:20 1.6Ω Rdc, RLB
- Bourns 10 μH ±10% Ferrite DR Radial Inductor Q:50 48mΩ Rdc, RLB
- Bourns 33 μH ±10% Ferrite DR Radial Inductor Q:40 120mΩ Rdc, RLB