EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:60, 180mA Idc, 9.5Ω Rdc, LBC
- RS Stock No.:
- 880-7238
- Mfr. Part No.:
- B82144B1225J000
- Manufacturer:
- EPCOS
Subtotal (1 bag of 10 units)**
€4.46
(exc. VAT)
€5.49
(inc. VAT)
Temporarily out of stock - back order for despatch 16-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 + | €0.446 | €4.46 |
**price indicative
- RS Stock No.:
- 880-7238
- Mfr. Part No.:
- B82144B1225J000
- Manufacturer:
- EPCOS
Related links
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor Q:60 9.5Ω Rdc, LBC
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor Q:60 9Ω Rdc, LBC
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor Q:60 8Ω Rdc, HLBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 33Ω Rdc, SBC
- EPCOS 470 μH ±5% Ferrite Leaded Inductor Q:40 2.5Ω Rdc, LBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 3.8Ω Rdc, LBC
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor Q:60 20Ω Rdc, LBC
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor Q:60 6Ω Rdc, LBC