Wurth 1 μH ±30% Leaded Inductor, Max SRF:195MHz, 6.9A Idc, 13.5mΩ Rdc, WE-TI
- RS Stock No.:
- 217-7408
- Mfr. Part No.:
- 7447720010
- Manufacturer:
- Wurth Elektronik
Price Each (In a Tray of 140)**
€0.577
(exc. VAT)
€0.71
(inc. VAT)
80 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
140 + | €0.577 | €80.78 |
**price indicative
- RS Stock No.:
- 217-7408
- Mfr. Part No.:
- 7447720010
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth 1 μH ±30% Leaded Inductor 6.9A Idc WE-TI
- Wurth 1 mH ±5% Ferrite Leaded Inductor 420mA Idc WE-TI
- Wurth 1 mH ±5% Ferrite Leaded Inductor 290mA Idc WE-TI
- Wurth 1 μH ±20% Ferrite Leaded Inductor Q:60 100mΩ Rdc, WE-TI
- Wurth 330 μH ±10% Ferrite Leaded Inductor 740mA Idc WE-TI
- Wurth 220 μH ±10% Ferrite Leaded Inductor 960mA Idc WE-TI
- Wurth 100 μH ±10% Ferrite Leaded Inductor 1.35A Idc WE-TI
- Wurth 47000 μH 5% Leaded Inductor 6mA Idc WE-TI