Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, 420mA Idc, 2.5Ω Rdc, WE-TI
- RS Stock No.:
- 163-3309
- Mfr. Part No.:
- 744743102
- Manufacturer:
- Wurth Elektronik
Price Each (In a Tray of 100)
€1.258
(exc. VAT)
€1.547
(inc. VAT)
431 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
100 + | €1.258 | €125.80 |
**price indicative
- RS Stock No.:
- 163-3309
- Mfr. Part No.:
- 744743102
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth 2.2 mH ±5% Ferrite Leaded Inductor 210mA Idc WE-TI
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:50 14Ω Rdc, BC
- Wurth 1 mH ±5% Ferrite Leaded Inductor 290mA Idc WE-TI
- Wurth 1 mH ±5% Ferrite Leaded Inductor 750mA Idc WE-TIF
- Bourns 1 mH ±10% Ferrite DR Leaded Inductor Q:40 1.3Ω Rdc, RLB
- Wurth 1 mH ±5% Ferrite Radial Inductor 750mA Idc WE-TIF
- Wurth 1 mH ±10% Ferrite Radial Inductor 2.5Ω Rdc, WE-TI
- Wurth 1 mH ±30% Ferrite Leaded Inductor 25A Idc WE-CMB HC