EPCOS 9 μH ±20% Leaded Inductor, 6A Idc
- RS Stock No.:
- 246-9812
- Mfr. Part No.:
- B82111B0000C022
- Manufacturer:
- EPCOS
Price Each (In a Box of 150)**
€1.694
(exc. VAT)
€2.084
(inc. VAT)
58 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
150 + | €1.694 | €254.10 |
**price indicative
Related links
- EPCOS 9 μH ±20% Leaded Inductor, 6A Idc
- Murata 10 μH ±10% Radial Inductor 17mΩ Rdc, 1900R
- Murata 10 μH ±10% Leaded Inductor 17mΩ Rdc, 1900R
- Wurth 5 mH ±30% Leaded Inductor 45mΩ Rdc, WE-CMB
- Wurth 3.3 mH ±30% Leaded Inductor 25mΩ Rdc, WE-CMB
- Wurth 2.2 mH ±30% Leaded Inductor 20mΩ Rdc, WE-CMB
- Wurth 1 mH ±30% Leaded Inductor 13mΩ Rdc, WE-CMB
- Roxburgh EMC 120 μH Ferrite Leaded Inductor 40mΩ Rdc 250 V ac, SMV