Wurth 2.2 mH ±10% Ferrite Leaded Inductor, 210mA Idc, 11Ω Rdc, WE-TI
- RS Stock No.:
- 488-9970
- Mfr. Part No.:
- 744741222
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Price Each (In a Pack of 10)
€1.288
(exc. VAT)
€1.584
(inc. VAT)
210 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €1.288 | €12.88 |
50 - 240 | €1.194 | €11.94 |
250 - 490 | €1.065 | €10.65 |
500 - 990 | €0.974 | €9.74 |
1000 + | €0.876 | €8.76 |
**price indicative
- RS Stock No.:
- 488-9970
- Mfr. Part No.:
- 744741222
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth 2.2 mH ±5% Ferrite Leaded Inductor 210mA Idc WE-TI
- Bourns 2.2 mH ±10% Ferrite Leaded Inductor Q:15 5.9Ω Rdc, RLB
- Wurth 10 mH ±10% Ferrite Leaded Inductor 25Ω Rdc, WE-TI
- KEMET 2.2 mH 10% Coil Inductor, 210mA Idc
- Bourns 2.2 mH ±10% Ferrite DR Radial Inductor Q:15 5.9Ω Rdc, RLB
- KEMET 6.8 mH 10% Coil Inductor, 210mA Idc
- Wurth 1 mH ±10% Ferrite Radial Inductor 2.5Ω Rdc, WE-TI
- Wurth 4.7 mH ±10% Ferrite Radial Inductor 25Ω Rdc, WE-TI