Wurth 10 mH ±10% Ferrite Leaded Inductor, 160mA Idc, 25Ω Rdc, WE-TI
- RS Stock No.:
- 489-0009
- Mfr. Part No.:
- 744742103
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Price Each (In a Pack of 10)**
€1.032
(exc. VAT)
€1.269
(inc. VAT)
80 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €1.032 | €10.32 |
50 - 240 | €0.961 | €9.61 |
250 - 490 | €0.889 | €8.89 |
500 - 990 | €0.774 | €7.74 |
1000 + | €0.702 | €7.02 |
**price indicative
Related links
- Wurth 10 mH ±5% Ferrite Leaded Inductor 150mA Idc WE-TI
- Wurth 2.2 mH ±10% Ferrite Leaded Inductor 11Ω Rdc, WE-TI
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:40 25Ω Rdc, RLB0913
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:60 39Ω Rdc, RLB
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:80 12Ω Rdc, RLB
- Wurth 10 μH ±15% Ferrite Leaded Inductor 4.2A Idc WE-TI
- Bourns 2.2 mH ±10% Ferrite Leaded Inductor Q:15 5.9Ω Rdc, RLB
- Wurth 1 mH ±10% Ferrite Radial Inductor 2.5Ω Rdc, WE-TI