- RS Stock No.:
- 629-9234
- Mfr. Part No.:
- 1415440C
- Manufacturer:
- Murata Power Solutions
70 In stock for delivery within 2 working days
Price Each
€2.68
(exc. VAT)
€3.30
(inc. VAT)
Units | Per unit |
1 - 24 | €2.68 |
25 - 49 | €2.62 |
50 - 99 | €2.58 |
100 - 249 | €2.55 |
250 + | €2.51 |
- RS Stock No.:
- 629-9234
- Mfr. Part No.:
- 1415440C
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 150 μH |
Maximum DC Current | 4A |
Mounting Type | Radial |
Maximum DC Resistance | 69mΩ |
Tolerance | ±10% |
Diameter | 26.2mm |
Length | 27.7mm |
Depth | 25.9mm |
Height | 14mm |
Dimensions | 26.2 (Dia.) x 14mm |
Maximum Self Resonant Frequency | 3.4MHz |
Lead Pitch | 23.5mm |
Series | 1400 |
Maximum Operating Temperature | +85°C |
Minimum Quality Factor | 24 |
Lead Diameter | 0.90mm |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |