Bourns 220 μH ±10% Ferrite DR Leaded Inductor, Max SRF:3.4MHz, Q:40, 680mA Idc, 250mΩ Rdc, RLB
- RS Stock No.:
- 874-9731
- Mfr. Part No.:
- RLB1314-221KL
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Bag of 10)
€0.471
(exc. VAT)
€0.579
(inc. VAT)
80 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 490 | €0.471 | €4.71 |
500 - 990 | €0.411 | €4.11 |
1000 - 1990 | €0.391 | €3.91 |
2000 - 4990 | €0.371 | €3.71 |
5000 + | €0.354 | €3.54 |
**price indicative
- RS Stock No.:
- 874-9731
- Mfr. Part No.:
- RLB1314-221KL
- Manufacturer:
- Bourns
Related links
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:40 250mΩ Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Leaded Inductor Q:40 1.3Ω Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Leaded Inductor Q:20 900mΩ Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:40 1.3Ω Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:30 720mΩ Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:20 600mΩ Rdc, RLB
- Bourns 10 mH ±10% Ferrite DR Radial Inductor Q:80 12Ω Rdc, RLB
- Bourns 220 μH ±10% Ferrite Leaded Inductor Q:20 600mΩ Rdc, RLB