Panasonic 22 μH ±10% Ferrite Leaded Inductor, 2.8A Idc, 40mΩ Rdc, ELC11D
- RS Stock No.:
- 675-5371
- Mfr. Part No.:
- ELC11D220F
- Manufacturer:
- Panasonic
Price Each (In a Pack of 5)
€0.756
(exc. VAT)
€0.93
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 + | €0.756 | €3.78 |
**price indicative
Related links
- Panasonic 22 μH ±10% Ferrite Leaded Inductor 25mΩ Rdc, ELC18B
- Abracon 100 μH ±10% Leaded Inductor, 2.8A Idc
- Wurth 22 μH ±10% Ferrite Leaded Inductor 2.65A Idc WE-TI
- Panasonic 39 μH ±10% Ferrite Leaded Inductor 52mΩ Rdc, ELC08D
- Panasonic 56 μH ±10% Ferrite Leaded Inductor 67mΩ Rdc, ELC10D
- Bourns 22 μH ±10% Ferrite Leaded Inductor Q:40 90mΩ Rdc, RLB
- EPCOS 22 μH ±10% Ferrite Leaded Inductor Q:55 740mΩ Rdc, BC
- EPCOS 22 μH ±10% Ferrite Leaded Inductor Q:50 350mΩ Rdc, LBC