Panasonic 39 μH ±10% Ferrite Leaded Inductor, 1.3A Idc, 52mΩ Rdc, ELC08D
- RS Stock No.:
- 233-5162
- Mfr. Part No.:
- ELC08D390E
- Manufacturer:
- Panasonic
Price Each (In a Pack of 5)**
€0.852
(exc. VAT)
€1.048
(inc. VAT)
170 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 + | €0.852 | €4.26 |
**price indicative
Related links
- Wurth 47 μH ±10% Ferrite Leaded Inductor 100mΩ Rdc, WE-TI
- Abracon 470 μH ±10% Leaded Inductor, 1.3A Idc
- Panasonic 22 μH ±10% Ferrite Leaded Inductor 40mΩ Rdc, ELC11D
- Panasonic 56 μH ±10% Ferrite Leaded Inductor 67mΩ Rdc, ELC10D
- Panasonic 22 μH ±10% Ferrite Leaded Inductor 25mΩ Rdc, ELC18B
- Wurth 10 mH ±10% Ferrite Leaded Inductor 25Ω Rdc, WE-TI
- Wurth 2.2 mH ±10% Ferrite Leaded Inductor 11Ω Rdc, WE-TI
- Bourns 2.7 mH ±10% Ferrite Leaded Inductor Q:20 7.7Ω Rdc, RLB0913