Murata 15 μH ±10% Leaded Inductor, Max SRF:19.4MHz, Q:60, 1.35A Idc, 70mΩ Rdc, 2200R
- RS Stock No.:
- 715-6709
- Mfr. Part No.:
- 22R153C
- Manufacturer:
- Murata Power Solutions
Price Each (In a Pack of 10)**
€0.568
(exc. VAT)
€0.699
(inc. VAT)
40 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €0.568 | €5.68 |
50 - 90 | €0.534 | €5.34 |
100 - 190 | €0.506 | €5.06 |
200 - 490 | €0.46 | €4.60 |
500 + | €0.443 | €4.43 |
**price indicative
Related links
- Murata 15 μH ±10% Radial Inductor Q:60 70mΩ Rdc, 2200R
- Murata 15 mH ±10% Leaded Inductor Q:140 51.7Ω Rdc, 2200R
- Murata 15 mH ±10% Radial Inductor Q:140 51.7Ω Rdc, 2200R
- Murata 680 μH ±10% Leaded Inductor Q:120 2640mΩ Rdc, 2200R
- Murata 1 mH ±10% Leaded Inductor Q:120 3.63Ω Rdc, 2200R
- Murata 4.7 mH ±10% Leaded Inductor Q:150 15Ω Rdc, 2200R
- Murata 470 μH ±10% Leaded Inductor Q:110 1.65Ω Rdc, 2200R
- Murata 100 μH ±10% Leaded Inductor Q:90 390mΩ Rdc, 2200R