Murata 15 μH ±10% Radial Inductor, Max SRF:19.4MHz, Q:60, 1.35A Idc, 70mΩ Rdc, 2200R
- RS Stock No.:
- 106-7760
- Mfr. Part No.:
- 22R153C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each (In a Bag of 100)**
€0.52
(exc. VAT)
€0.64
(inc. VAT)
110 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 - 900 | €0.52 | €52.00 |
1000 - 2400 | €0.482 | €48.20 |
2500 - 4900 | €0.465 | €46.50 |
5000 - 9900 | €0.453 | €45.30 |
10000 + | €0.441 | €44.10 |
**price indicative
Related links
- Murata 15 μH ±10% Leaded Inductor Q:60 70mΩ Rdc, 2200R
- Murata 15 mH ±10% Radial Inductor Q:140 51.7Ω Rdc, 2200R
- Murata 3.3 mH ±10% Radial Inductor Q:140 11Ω Rdc, 2200R
- Murata 1.5 mH ±10% Radial Inductor Q:130 6490mΩ Rdc, 2200R
- Murata 2.2 mH ±10% Radial Inductor Q:90 8580mΩ Rdc, 2200R
- Murata 680 μH ±10% Radial Inductor Q:120 2640mΩ Rdc, 2200R
- Murata 47 μH ±10% Radial Inductor Q:50 220mΩ Rdc, 2200R
- Murata 100 μH ±10% Radial Inductor Q:90 390mΩ Rdc, 2200R