Murata 3.3 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:20, 1.2A Idc, 861mΩ Rdc, 1400
- RS Stock No.:
- 715-6826
- Mfr. Part No.:
- 1433512C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each
€3.71
(exc. VAT)
€4.56
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €3.71 |
25 - 49 | €3.50 |
50 - 99 | €3.32 |
100 - 249 | €3.22 |
250 + | €3.18 |
- RS Stock No.:
- 715-6826
- Mfr. Part No.:
- 1433512C
- Manufacturer:
- Murata Power Solutions
Related links
- Murata 3.3 mH ±10% Bobbin Inductor Q:20 930mΩ Rdc, 1400
- Murata 4.7 mH ±10% Leaded Inductor Q:57 125Ω Rdc, 1400
- Murata 6.8 mH ±10% Leaded Inductor Q:50 2810mΩ Rdc, 1400
- Murata 3.3 mH ±10% Leaded Inductor Q:20 1992mΩ Rdc, 1400
- Murata 3.3 mH ±10% Leaded Inductor Q:45 1.428Ω Rdc, 1400
- Murata 3.3 mH ±10% Leaded Inductor Q:140 11Ω Rdc, 2200R
- Murata 3.3 mH ±10% Bobbin Inductor Q:20 1992mΩ Rdc, 1400
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor Q:60 20Ω Rdc, LBC