EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:500kHz, Q:60, 90mA Idc, 20Ω Rdc, LBC
- RS Stock No.:
- 191-1197
- Mfr. Part No.:
- B82144A2475J000
- Manufacturer:
- EPCOS
Price Each (In a Pack of 5)**
€0.196
(exc. VAT)
€0.241
(inc. VAT)
45 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 + | €0.196 | €0.98 |
**price indicative
- RS Stock No.:
- 191-1197
- Mfr. Part No.:
- B82144A2475J000
- Manufacturer:
- EPCOS
Related links
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor Q:60 20Ω Rdc, LBC
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor Q:35 78Ω Rdc, BC
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor Q:35 78Ω Rdc, B78148S
- Murata 4.7 mH ±10% Leaded Inductor Q:57 125Ω Rdc, 1400
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 3.8Ω Rdc, LBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 4.2Ω Rdc, LBC
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor Q:60 9Ω Rdc, LBC
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor Q:60 9.5Ω Rdc, LBC