EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:3.7MHz, Q:70, 250mA Idc, 3.3Ω Rdc, BC
- RS Stock No.:
- 191-0649
- Mfr. Part No.:
- B78108S1224J000
- Manufacturer:
- EPCOS
Bulk discount available
Price Each (In a Pack of 10)
€0.259
(exc. VAT)
€0.319
(inc. VAT)
590 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 490 | €0.259 | €2.59 |
500 - 990 | €0.162 | €1.62 |
1000 - 1990 | €0.138 | €1.38 |
2000 - 4990 | €0.13 | €1.30 |
5000 + | €0.109 | €1.09 |
**price indicative
- RS Stock No.:
- 191-0649
- Mfr. Part No.:
- B78108S1224J000
- Manufacturer:
- EPCOS
Related links
- EPCOS 220 μH ±5% Ferrite Leaded Inductor Q:70 3.3Ω Rdc, BC
- Bourns 100 μH ±10% Ferrite Leaded Inductor Q:20 280mΩ Rdc, RL622
- Murata 330 μH ±10% Leaded Inductor Q:100 1210mΩ Rdc, 2200R
- Bourns 100 μH ±10% Ferrite Radial Inductor Q:20 280mΩ Rdc, RL622
- Murata 330 μH ±10% Radial Inductor Q:100 1210mΩ Rdc, 2200R
- EPCOS 120 μH ±5% Ferrite Leaded Inductor Q:70 2.4Ω Rdc, BC
- EPCOS 330 μH ±5% Ferrite Leaded Inductor Q:70 6.4Ω Rdc, BC
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:70 1.7Ω Rdc, BC