Bourns 15 μH ±10% Ferrite Leaded Inductor, Max SRF:12MHz, Q:40, 2.3A Idc, 56mΩ Rdc, RL622
- RS Stock No.:
- 736-1172
- Mfr. Part No.:
- RL622-150K-RC
- Manufacturer:
- Bourns
Price Each (In a Bag of 10)**
€0.71
(exc. VAT)
€0.87
(inc. VAT)
Temporarily out of stock - back order for despatch 16-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 + | €0.71 | €7.10 |
**price indicative
- RS Stock No.:
- 736-1172
- Mfr. Part No.:
- RL622-150K-RC
- Manufacturer:
- Bourns
Related links
- Bourns 15 μH ±10% Ferrite Leaded Inductor Q:40 56mΩ Rdc, RL622
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:50 45mΩ Rdc, RL622
- Bourns 100 μH ±10% Ferrite Leaded Inductor Q:20 280mΩ Rdc, RL622
- Bourns 4.7 μH ±10% Ferrite Leaded Inductor Q:20 30mΩ Rdc, RL622
- Bourns 100 mH ±10% Ferrite Leaded Inductor Q:20 235Ω Rdc, RL622
- Bourns 100 μH ±10% Ferrite Radial Inductor Q:20 280mΩ Rdc, RL622
- Bourns 10 μH ±10% Ferrite Radial Inductor Q:50 45mΩ Rdc, RL622
- EPCOS 22 μH ±10% Ferrite Leaded Inductor Q:50 350mΩ Rdc, LBC