Murata 1 mH ±10% Leaded Inductor, Max SRF:1kHz, 330mA Idc, 2.1Ω Rdc, 1300R
- RS Stock No.:
- 800-4372
- Mfr. Part No.:
- 13R105C
- Manufacturer:
- Murata Power Solutions
Price Each (In a Bag of 5)**
€0.568
(exc. VAT)
€0.699
(inc. VAT)
95 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
5 - 45 | €0.568 | €2.84 |
50 - 95 | €0.532 | €2.66 |
100 - 245 | €0.504 | €2.52 |
250 - 495 | €0.458 | €2.29 |
500 + | €0.442 | €2.21 |
**price indicative
- RS Stock No.:
- 800-4372
- Mfr. Part No.:
- 13R105C
- Manufacturer:
- Murata Power Solutions
Related links
- Murata 1 mH ±10% Radial Inductor 330mA Idc 1300R
- Murata 10 mH ±10% Leaded Inductor 85mA Idc 1300R
- Murata 4.7 mH ±10% Leaded Inductor 160mA Idc 1300R
- Murata 1 mH ±10% Leaded Inductor Q:35 336mΩ Rdc, 1400
- Murata 1 mH ±10% Leaded Inductor Q:120 3.63Ω Rdc, 2200R
- Murata 1 mH ±10% Leaded Inductor Q:96 887mΩ Rdc, 1500
- Murata 1 mH ±10% Leaded Inductor Q:30 460mΩ Rdc, 1400
- Murata 10 μH ±10% Leaded Inductor 3A Idc 1300R