Murata 1 mH ±10% Leaded Inductor, Max SRF:0.8MHz, Q:96, 910mA Idc, 887mΩ Rdc, 1500
- RS Stock No.:
- 106-7921
- Mfr. Part No.:
- 15105C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Subtotal (1 box of 40 units)**
€64.72
(exc. VAT)
€79.60
(inc. VAT)
Temporarily out of stock - back order for despatch 14-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
40 - 40 | €1.618 | €64.72 |
80 - 80 | €1.406 | €56.24 |
120 - 480 | €1.367 | €54.68 |
520 - 1960 | €1.332 | €53.28 |
2000 + | €1.298 | €51.92 |
**price indicative
Related links
- Murata 1.5 mH ±10% Bobbin Inductor Q:47 550mΩ Rdc, 1400
- Murata 3.3 mH ±10% Bobbin Inductor Q:45 1428mΩ Rdc, 1400
- Murata 1 mH ±10% Leaded Inductor Q:35 336mΩ Rdc, 1400
- Murata 1 mH ±10% Leaded Inductor Q:120 3.63Ω Rdc, 2200R
- Murata 1 mH ±10% Leaded Inductor Q:30 460mΩ Rdc, 1400
- Murata 1 mH ±10% Leaded Inductor 330mA Idc 1300R
- Murata 1 mH ±10% Bobbin Inductor Q:30 460mΩ Rdc, 1400
- Murata 1 mH ±10% Radial Inductor Q:120 3630mΩ Rdc, 2200R