Bourns 47 μH ±10% Ferrite Leaded Inductor, Max SRF:11MHz, Q:40, 960mA Idc, 170mΩ Rdc, RLB
- RS Stock No.:
- 811-8834
- Mfr. Part No.:
- RLB0912-470KL
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Bag of 10)
€0.336
(exc. VAT)
€0.413
(inc. VAT)
220 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 490 | €0.336 | €3.36 |
500 - 990 | €0.255 | €2.55 |
1000 - 1990 | €0.244 | €2.44 |
2000 - 4990 | €0.233 | €2.33 |
5000 + | €0.224 | €2.24 |
**price indicative
- RS Stock No.:
- 811-8834
- Mfr. Part No.:
- RLB0912-470KL
- Manufacturer:
- Bourns
Related links
- Bourns 47 μH ±10% Ferrite DR Radial Inductor Q:40 170mΩ Rdc, RLB
- Bourns 18 μH ±10% Ferrite Leaded Inductor Q:40 61mΩ Rdc, RLB0913
- Bourns 47 μH ±10% Ferrite Leaded Inductor Q:30 140mΩ Rdc, RLB
- Bourns 3.3 μH ±20% Ferrite Leaded Inductor Q:30 18mΩ Rdc, RLB
- Bourns 100 μH ±10% Ferrite Leaded Inductor Q:55 330mΩ Rdc, RLB
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:60 43mΩ Rdc, RLB
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:55 4.3Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:55 4.3Ω Rdc, RLB