Bourns 1 mH ±10% Ferrite DR Radial Inductor, Max SRF:1.9MHz, Q:55, 200mA Idc, 4.3Ω Rdc, RLB
- RS Stock No.:
- 172-7064
- Mfr. Part No.:
- RLB0912-102KL
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Bag of 200)
€0.204
(exc. VAT)
€0.251
(inc. VAT)
Temporarily out of stock - back order for despatch 25-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
200 - 1800 | €0.204 | €40.80 |
2000 - 4800 | €0.177 | €35.40 |
5000 - 9800 | €0.168 | €33.60 |
10000 - 19800 | €0.16 | €32.00 |
20000 + | €0.153 | €30.60 |
**price indicative
- RS Stock No.:
- 172-7064
- Mfr. Part No.:
- RLB0912-102KL
- Manufacturer:
- Bourns
Related links
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:55 4.3Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:55 11.5Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:40 1.3Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:20 2.9Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:45 3.9Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:55 11.5Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Leaded Inductor Q:40 1.3Ω Rdc, RLB
- Bourns 100 μH ±10% Ferrite DR Radial Inductor Q:55 330mΩ Rdc, RLB