Bourns 680 μH ±10% Ferrite Leaded Inductor, Max SRF:1.6MHz, Q:20, 400mA Idc, 1.6Ω Rdc, RLB
- RS Stock No.:
- 811-8862
- Mfr. Part No.:
- RLB0914-681KL
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Bag of 10)
€0.281
(exc. VAT)
€0.346
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 490 | €0.281 | €2.81 |
500 - 990 | €0.172 | €1.72 |
1000 - 1990 | €0.159 | €1.59 |
2000 - 4990 | €0.154 | €1.54 |
5000 + | €0.152 | €1.52 |
**price indicative
- RS Stock No.:
- 811-8862
- Mfr. Part No.:
- RLB0914-681KL
- Manufacturer:
- Bourns
Related links
- Bourns 680 μH ±10% Ferrite DR Radial Inductor Q:20 1.6Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Leaded Inductor Q:40 1.3Ω Rdc, RLB
- Bourns 330 μH ±10% Ferrite Leaded Inductor Q:20 760mΩ Rdc, RLB
- Bourns 4.7 μH ±20% Ferrite Leaded Inductor Q:20 33mΩ Rdc, RLB
- Bourns 220 μH ±10% Ferrite Leaded Inductor Q:20 600mΩ Rdc, RLB
- Bourns 470 μH ±10% Ferrite Leaded Inductor Q:20 1.3Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:40 1.3Ω Rdc, RLB
- Bourns 47 μH ±10% Ferrite Leaded Inductor Q:30 140mΩ Rdc, RLB