Bourns 1 mH ±10% Ferrite DR Leaded Inductor, Max SRF:1.6MHz, Q:40, 310mA Idc, 1.3Ω Rdc, RLB
- RS Stock No.:
- 874-9813
- Mfr. Part No.:
- RLB1314-102KL
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Bag of 10)
€0.363
(exc. VAT)
€0.446
(inc. VAT)
770 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 490 | €0.363 | €3.63 |
500 - 990 | €0.31 | €3.10 |
1000 - 1990 | €0.273 | €2.73 |
2000 - 4990 | €0.244 | €2.44 |
5000 + | €0.238 | €2.38 |
**price indicative
- RS Stock No.:
- 874-9813
- Mfr. Part No.:
- RLB1314-102KL
- Manufacturer:
- Bourns
Related links
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:40 1.3Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:45 3.9Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:55 11.5Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:20 2.9Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:55 4.3Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:40 2.1Ω Rdc, RLB
- Bourns 10 mH ±10% Ferrite DR Radial Inductor Q:80 12Ω Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Leaded Inductor Q:40 250mΩ Rdc, RLB