Schurter 20 μH ±15% Leaded Inductor, Max SRF:30MHz, 16A Idc, 15mΩ Rdc, DEH
- RS Stock No.:
- 870-3306
- Mfr. Part No.:
- DEHL-10-0001
- Manufacturer:
- Schurter
Bulk discount available
Price Each**
€5.11
(exc. VAT)
€6.29
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 49 | €5.11 |
50 - 99 | €4.33 |
100 - 199 | €3.69 |
200 - 499 | €3.49 |
500 + | €3.21 |
**price indicative
Related links
- Murata 10 μH ±10% Leaded Inductor Q:112 10.6mΩ Rdc, 1500
- Wurth 2.2 μH ±20% Manganese Zinc Ferrite Leaded Inductor 75A Idc WE-HCFT
- Schurter 11 mH -30 → +50% Leaded Inductor 600mA Idc DFKH
- Schurter 4 mH -30 → +50% Leaded Inductor 1A Idc DFKH
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:40 700mΩ Rdc, LBC
- Wurth 330 μH ±10% Ferrite Leaded Inductor 740mA Idc WE-TI
- Wurth 100 μH ±10% Ferrite Leaded Inductor 1.5A Idc WE-TI
- Wurth 47 μH ±10% Ferrite Leaded Inductor 2.3A Idc WE-TI