Wurth 47 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, 2.3A Idc, 120mΩ Rdc, WE-TI
- RS Stock No.:
- 163-3347
- Mfr. Part No.:
- 744772470
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 140 units)**
€99.68
(exc. VAT)
€122.64
(inc. VAT)
140 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
140 + | €0.712 | €99.68 |
**price indicative
- RS Stock No.:
- 163-3347
- Mfr. Part No.:
- 744772470
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth 47 μH ±20% Ferrite Leaded Inductor 3A Idc WE-TIS
- Wurth 47 μH ±20% Ferrite Leaded Inductor Q:50 1Ω Rdc, WE-TI
- Bourns 22 μH ±10% Ferrite Leaded Inductor Q:40 90mΩ Rdc, RLB
- EPCOS 33 μH ±10% Ferrite Leaded Inductor Q:55 920mΩ Rdc, BC
- Wurth 22 μH ±20% Manganese Zinc Ferrite Leaded Inductor 40.6A Idc WE-HCFT
- Wurth 10 μH ±20% Ferrite Leaded Inductor Q:60 50mΩ Rdc, WE-TI
- Wurth 4.7 μH ±20% Ferrite Leaded Inductor 5.4A Idc WE-TI
- Wurth 330 μH ±10% Ferrite Leaded Inductor 740mA Idc WE-TI