- RS Stock No.:
- 874-9839
- Mfr. Part No.:
- 1130-330K-RC
- Manufacturer:
- Bourns
110 In stock for delivery within 2 working days
Added
Price Each
€8.06
(exc. VAT)
€9.91
(inc. VAT)
Units | Per unit |
1 - 9 | €8.06 |
10 - 49 | €6.18 |
50 - 99 | €5.46 |
100 - 249 | €5.20 |
250 + | €5.05 |
- RS Stock No.:
- 874-9839
- Mfr. Part No.:
- 1130-330K-RC
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bourns High Current, 1130 Series Radial Chokes
Very high Current Capacity
Low DC Resistance
Epoxy coated ferrite bobbin core
VW-1 rated shrink tubing to cover winding
Self-leaded and fixed lead spacing
Centre hole for mechanical mounting
Dielectric withstanding voltage: 2500 Vrms terminal to shrink tube cover
1000 Vrms terminal to core
Low DC Resistance
Epoxy coated ferrite bobbin core
VW-1 rated shrink tubing to cover winding
Self-leaded and fixed lead spacing
Centre hole for mechanical mounting
Dielectric withstanding voltage: 2500 Vrms terminal to shrink tube cover
1000 Vrms terminal to core
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 13.5A |
Mounting Type | Radial |
Maximum DC Resistance | 17mΩ |
Tolerance | ±10% |
Diameter | 27.94mm |
Length | 34.03mm |
Height | 21.3mm |
Dimensions | 27.94 (Dia.) x 21.34mm |
Core Material | Ferrite Bobbin Core |
Lead Pitch | 20.07mm |
Series | 1130 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1.63mm |
Terminal Type | Radial Leaded |
- RS Stock No.:
- 874-9839
- Mfr. Part No.:
- 1130-330K-RC
- Manufacturer:
- Bourns