EPCOS 100 μH ±5% Ferrite Leaded Inductor, Max SRF:5.2MHz, Q:40, 760mA Idc, 700mΩ Rdc, LBC
- RS Stock No.:
- 880-7231
- Mfr. Part No.:
- B82144B1104J000
- Manufacturer:
- EPCOS
Price Each (In a Bag of 10)**
€0.184
(exc. VAT)
€0.226
(inc. VAT)
3050 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 + | €0.184 | €1.84 |
**price indicative
- RS Stock No.:
- 880-7231
- Mfr. Part No.:
- B82144B1104J000
- Manufacturer:
- EPCOS
Related links
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:40 700mΩ Rdc, LBC
- EPCOS 4.7 μH ±10% Ferrite Leaded Inductor Q:40 160mΩ Rdc, LBC
- EPCOS 1 μH ±10% Ferrite Leaded Inductor Q:40 80mΩ Rdc, LBC
- EPCOS 100 mH ±5% Ferrite Leaded Inductor Q:40 490Ω Rdc, LBC
- EPCOS 470 μH ±5% Ferrite Leaded Inductor Q:40 2.5Ω Rdc, LBC
- EPCOS 47 mH ±5% Ferrite Leaded Inductor Q:40 230Ω Rdc, LBC
- EPCOS 100 mH ±5% Ferrite Leaded Inductor Q:40 420Ω Rdc, LBC
- Bourns 18 μH ±10% Ferrite Leaded Inductor Q:40 61mΩ Rdc, RLB0913