DeWALT DCMBA572X1-QW 54V Cordless Leaf Blower
- RS Stock No.:
- 134-624
- Mfr. Part No.:
- DCMBA572X1-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€706.46
(exc. VAT)
€868.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €706.46 |
*price indicative
- RS Stock No.:
- 134-624
- Mfr. Part No.:
- DCMBA572X1-QW
- Manufacturer:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Leaf Blower | |
| Voltage | 54V | |
| Model Number | DCMBA572X1-QW | |
| Corded/Cordless | Cordless | |
| Noise Level | 107dB | |
| Plug Type | Type C - EU | |
| Weight | 3.1kg | |
| Standards/Approvals | CE marked | |
| Battery Capacity | 3Ah | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Leaf Blower | ||
Voltage 54V | ||
Model Number DCMBA572X1-QW | ||
Corded/Cordless Cordless | ||
Noise Level 107dB | ||
Plug Type Type C - EU | ||
Weight 3.1kg | ||
Standards/Approvals CE marked | ||
Battery Capacity 3Ah | ||
- COO (Country of Origin):
- CN
The DeWALT 54V XR FLEXVOLT Axial Blower is engineered with an axial fan design to deliver gas performance, offering powerful airflow for various outdoor tasks. Its variable speed with cruise control allows for precise control and effortless operation, while the high-efficiency brushless motor ensures long-lasting reliability and extended run-time. Ideal for both professionals and homeowners, this blower provides efficient and convenient yard maintenance solutions.
Low noise design allows for quiet operation
Related links
- DeWALT DCM572X1-QW 54V Cordless Leaf Blower
- DeWALT DCMBA572N 54V Cordless Leaf Blower
- DeWALT DCMBL777X1-QW 54V Cordless Dust Blower
- DeWALT DCMBL562N 18V Cordless Leaf Blower
- DeWALT DCV100 18V Cordless Leaf Blower
- Makita 36V Cordless Leaf Blower
- Makita DUB185 18V Cordless Leaf Blower
- Milwaukee M18 F2BL -802 18V Cordless Leaf Blower