TE Connectivity CoB LED Holder LUMAWISE Z50 2121 for Samsung LC026B, Samsung LC040B, Samsung LC033B 25.1 mm 7.5mm
- RS Stock No.:
- 164-3178
- Distrelec Article No.:
- 304-49-705
- Mfr. Part No.:
- 2213258-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 20 units)*
€57.00
(exc. VAT)
€70.20
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | €2.85 | €57.00 |
*price indicative
- RS Stock No.:
- 164-3178
- Distrelec Article No.:
- 304-49-705
- Mfr. Part No.:
- 2213258-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Samsung LC026B, Samsung LC040B, Samsung LC033B | |
| Product Type | CoB LED Holder | |
| Length | 25.1mm | |
| Standards/Approvals | RoHS | |
| Width | 7.5mm | |
| Series | LUMAWISE Z50 2121 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Samsung LC026B, Samsung LC040B, Samsung LC033B | ||
Product Type CoB LED Holder | ||
Length 25.1mm | ||
Standards/Approvals RoHS | ||
Width 7.5mm | ||
Series LUMAWISE Z50 2121 | ||
- COO (Country of Origin):
- CN
LED Array Holders for Samsung LC026B/LC040B Series - TE Connectivity
A range of LED Array Holders for the Samsung LC026B and LC040B Series with Snap-in retention and Poke-in wire connection for rapid solderless assembly:
793-2850 Holder for LC026B/LC040B low profile.
793-2856 Holder for LC026B/LC040B with optic attachment.
LED Mounting Hardware - TE Connectivity
Related links
- TE Connectivity CoB LED Holder LUMAWISE Z50 2121 for Samsung LC026B Samsung LC033B 25.1 mm 7.5mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 2121 for Samsung LC026B Samsung LC040B 44 (Dia.) x 3.4mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 1919 for Citisen CLL032, Citisen CLL030 19 mm 19mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 2024 for LUXEON CoB 1205 LUXEON CoB 1204 3.44 mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 TYPE1 for Lumileds LUXEON K Cree XLamp CXA25, LUXEON CoB
- TE Connectivity CoB LED Holder LUMAWISE Z50 1919 for Citizen CLL030, Citizen CLL032 44 (Dia.) x 3.4mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 2024 for LUXEON CoB 1204 LUXEON CoB 1208 44 (Dia.) x 3.4mm
- TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA25 and SOLERIQ S19 CoB LEDs
