Ledil LED Array Mount HEKLA
- RS Stock No.:
- 210-8368
- Distrelec Article No.:
- 304-39-506
- Mfr. Part No.:
- F17436_HEKLA-G2-D
- Manufacturer:
- Ledil
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.67
(exc. VAT)
€19.28
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €3.134 | €15.67 |
| 10 + | €2.612 | €13.06 |
*price indicative
- RS Stock No.:
- 210-8368
- Distrelec Article No.:
- 304-39-506
- Mfr. Part No.:
- F17436_HEKLA-G2-D
- Manufacturer:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Array Mount | |
| Standards/Approvals | REACH, RoHS | |
| Series | HEKLA | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Array Mount | ||
Standards/Approvals REACH, RoHS | ||
Series HEKLA | ||
- COO (Country of Origin):
- DK
The Ledil HEKLA series base part is made of polybutylene terephthalate(PBT) and has screw fastening. This holder is compatible with COBs of 15.85 x 15.85mm packages and max 10.7 mm LES size.
Colour is White
Dimensions is Ø49.7mm
Height is 29.4mm
Related links
- Ledil LED Array Mount HEKLA
- Ledil LED Array Mount HEKLA for Compatible With COBs of 16 x 19 mm Packages and Max 14 mm LES Size 44 mm 44mm
- Ledil LED Array Mount Lena
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB D Style
- Ledil LED Array Mount ADELIA-110 for Adapter B 54 mm 500μm
- Ledil LED Array Mount Angela for VERO13 LED
- Ledil LED Array Mount ADELIA for Adapter C 30 mm 500μm
- Ledil LED Array Mount ADELIA for Adapter B 38 mm 500μm
