PowerLED LED Mount F for PowerLED LED Light Bars 30 mm 12.3mm
- RS Stock No.:
- 786-8985
- Mfr. Part No.:
- F180
- Manufacturer:
- PowerLED
Subtotal (1 unit)*
€2.33
(exc. VAT)
€2.87
(inc. VAT)
In Stock
- Plus 185 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.33 |
*price indicative
- RS Stock No.:
- 786-8985
- Mfr. Part No.:
- F180
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Mount | |
| For Use With | PowerLED LED Light Bars | |
| Width | 12.3mm | |
| Standards/Approvals | No | |
| Length | 30mm | |
| Series | F | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Mount | ||
For Use With PowerLED LED Light Bars | ||
Width 12.3mm | ||
Standards/Approvals No | ||
Length 30mm | ||
Series F | ||
- COO (Country of Origin):
- CN
LED Light Bars and Accessories CONNECT Series
The CONNECT series of slim line LED bars from PowerLED, are suitable for a wide range of lighting applications including: cabinet lighting, up lighting, accent lighting, etc. These LED light bars can be easily linked up in multiple configurations, using the PowerLED connectors, allowing up to 4 meters of lighting from 1 driver.
Slim line bar suitable for cabinet lighting, up lighting, accent lighting etc.
Easy installation, multiple configurations
Simple and safe low voltage on/off control
Reverse polarity protected
Simple link up capability, allowing up to 4 metres of lighting from 1 driver
Rugged Aluminium extrusion with easy fit mounting points
Suitable for 24VDC applications
Suitable for 24 VDC vehicle applications
Constant power technology, ensures balanced light output across each fitting
Note
Maximum single run 4 metres when using standard PS1 input cable and F180 connections.
PowerLED drivers and Connect connections must be used to provide power for the Connect series of LED light bars.
PowerLED drivers and Connect connections must be used to provide power for the Connect series of LED light bars.
Related links
- PowerLED LED Mount F for PowerLED LED Light Bars
- PowerLED S180 Link LED Cable for LED Light Bars, 75 mm
- PowerLED PS1 Power Supply LED Cable for LED Light Bars, 500 mm
- PowerLED LED Mount EXT for Flexible LED Strips 1 m 19mm
- PowerLED LED Mount EXT for Flexible LED Strips 1 m 17mm
- PowerLED LED Mount EXT for Shelve Lighting Cove Lighting, Under Cabinet Lighting 1 m 17.3mm
- PowerLED LED Mount for Flexible LED Strips 1 m 25mm
- PowerLED LED Mount for Flexible LED Strips 1 m 17mm
