ILS ILH-LC01-LIME-SC201-WIR200., LUXEON C LED Array, 1 Lime LED
- RS Stock No.:
- 150-1911
- Mfr. Part No.:
- ILH-LC01-LIME-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 150-1911
- Mfr. Part No.:
- ILH-LC01-LIME-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| LED Colours | Lime | |
| Typical Luminous Flux | 125 lm | |
| Constant Voltage or Constant Current | Constant Current | |
| Series | LUXEON C | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
LED Colours Lime | ||
Typical Luminous Flux 125 lm | ||
Constant Voltage or Constant Current Constant Current | ||
Series LUXEON C | ||
- COO (Country of Origin):
- GB
LUXEON PowerStar LED Arrays
This range of LUXEON C PowerStars from Intelligent LED Solutions (ILS), feature 1 LUXEON C LED from LUMILEDS. The high-power LED offers high reliability and efficiency in a range of applications. LUXEON PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. With 200 mm wires as standard, PowerStar modules enable you to get up and running quickly and easily. Thermal interface material (TIM) and drivers are available (see datasheet for compatible parts). Suitable applications for the LUXEON PowerStars include: Emergency lighting, entertainment lighting, architectural lighting and tuneable lighting to name a few.
Features of the LUXEON PowerStar modules:
1 x LUXEON LED from LUMILEDS
200 mm wires
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together for longer chains
Compact and powerful
200 mm wires
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together for longer chains
Compact and powerful
Intelligent LED Solutions LED Modules - PowerStars
Related links
- ILS ILH-LC01-CYAN-SC201-WIR200. 1 Cyan LED
- ILS ILH-LC01-TRGR-SC201-WIR200. 1 Green LED
- ILS ILH-LC01-RED1-SC201-WIR200. 1 Red LED
- ILS ILH-LC01-DEBL-SC201-WIR200. 1 Royal Blue LED
- ILS ILH-LS01-PR12-SC201-WIR200. 1 Purple LED
- ILS ILH-LS01-PR02-SC201-WIR200. 1 Purple LED
- ILS ILH-LS01-DEBL-SC201-WIR200. 1 Royal Blue LED
- ILS ILH-LS01-PR25-SC201-WIR200. 1 Purple LED
