Intelligent Horticultural Solutions IHF-OX16-10HR3DB3FR-SC221., LED Array, 16
- RS Stock No.:
- 194-6443
- Mfr. Part No.:
- IHF-OX16-10HR3DB3FR-SC221.
- Manufacturer:
- Intelligent Horticultural Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-6443
- Mfr. Part No.:
- IHF-OX16-10HR3DB3FR-SC221.
- Manufacturer:
- Intelligent Horticultural Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Horticultural Solutions | |
| Number of LEDs | 16 | |
| Onboard Driver | Yes | |
| Voltage Rating | 35.75V | |
| Secondary Optics Included | Lens, Reflector | |
| Connection Types | Solder | |
| Select all | ||
|---|---|---|
Brand Intelligent Horticultural Solutions | ||
Number of LEDs 16 | ||
Onboard Driver Yes | ||
Voltage Rating 35.75V | ||
Secondary Optics Included Lens, Reflector | ||
Connection Types Solder | ||
- COO (Country of Origin):
- GB
Intelligent Horticultural Solutions (IHS) has a range of LED Light Engines designed for the key stages of plant development from germination/seeding to flowering and fruiting. Working closely with OSRAM Opto Semiconductors, IHS has identified 4 key LED recipes and produced a range of bespoke light engines. There are recipes for Seeding, Biomass, Fruiting and Flowering. This datasheet contains recipes based on our 16 LED Horticultural Flood Board, the 16 LED Flood Board is a PCB featuring 16 OSLON LEDs from OSRAM Opto Semiconductors.
