Intelligent Horticultural Solutions IHS-OG06-HYRE-SD221., OSLON Square LED Array, 6
- RS Stock No.:
- 194-7653
- Mfr. Part No.:
- IHS-OG06-HYRE-SD221.
- Manufacturer:
- Intelligent Horticultural Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-7653
- Mfr. Part No.:
- IHS-OG06-HYRE-SD221.
- Manufacturer:
- Intelligent Horticultural Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Horticultural Solutions | |
| Number of LEDs | 6 | |
| Radiant Flux | 2475mW | |
| Onboard Driver | Yes | |
| Current Rating | 1A | |
| Voltage Rating | 24V | |
| Connection Types | Solder | |
| Secondary Optics Included | Lens, Reflector | |
| Series | OSLON Square | |
| Select all | ||
|---|---|---|
Brand Intelligent Horticultural Solutions | ||
Number of LEDs 6 | ||
Radiant Flux 2475mW | ||
Onboard Driver Yes | ||
Current Rating 1A | ||
Voltage Rating 24V | ||
Connection Types Solder | ||
Secondary Optics Included Lens, Reflector | ||
Series OSLON Square | ||
Non Compliant
- COO (Country of Origin):
- GB
660nm Hyper Red Known applications and effects: A key wavelength for photosynthesis and widely used for that reason, 660nm can also be used to target Phytochrome Red (Pr) to delay flowering in short-day plants. When combined with 450nm Deep Blue it will accelerate anthocyanin accumulation e.g. purple lettuce colouration.
OSRAM OSLON® Square 3rd Gen 6 Strip contain OSLON® Square 3rd Gen LEDs with integral 120 degree silicone resin Lenses
Up to 100,000 Hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Size (L x W x H): 300mm x 20mm x 7mm
Single input voltage. Each board has own regulation built-in
Operation with 24VDC Power Supply
Secondary Lenses can be fitted
Suitable Heat Sinks available
Matching Power Supply available
Strips can be linked together to produce longer chains
Current range 100 to 1000mA
Up to 100,000 Hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Size (L x W x H): 300mm x 20mm x 7mm
Single input voltage. Each board has own regulation built-in
Operation with 24VDC Power Supply
Secondary Lenses can be fitted
Suitable Heat Sinks available
Matching Power Supply available
Strips can be linked together to produce longer chains
Current range 100 to 1000mA
