ILS ILH-OC04-WM90-SC221-WIR200., OSCONIQ C2424 4 PowerStar LED Array, 4 White LED (3000K)
- RS Stock No.:
- 216-9851
- Mfr. Part No.:
- ILH-OC04-WM90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
Subtotal (1 unit)*
€12.68
(exc. VAT)
€15.60
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.68 |
| 5 - 9 | €12.18 |
| 10 - 24 | €11.66 |
| 25 - 49 | €11.22 |
| 50 + | €10.94 |
*price indicative
- RS Stock No.:
- 216-9851
- Mfr. Part No.:
- ILH-OC04-WM90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 4 | |
| LED Colours | White | |
| Colour Temperature | 3000K | |
| Typical Luminous Flux | 840 lm | |
| Series | OSCONIQ C2424 4 PowerStar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 4 | ||
LED Colours White | ||
Colour Temperature 3000K | ||
Typical Luminous Flux 840 lm | ||
Series OSCONIQ C2424 4 PowerStar | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions OSCONIQ C2424 4 Star White 3000K CRI90 can be driven up to 1500mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. OSCONIQ® C2424 LEDs are OSRAMs second chip scale package with a small footprint (2424) and Light Emitting Surface of 2121. A low thermal resistance of 3.5K/W ensures cool running and a highly efficient product. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. At the heart of each PowerStar is an OSRAM OSTAR® Projection Compact LED from OSRAM Opto Semiconductors.
Mounting holes using M3 screws allows easy installation
Available with 200mm connecting wires
Available with 200mm connecting wires
Related links
- ILS ILH-OC04-WH90-SC221-WIR200. 4 White LED (5000K)
- ILS ILH-OC04-NW90-SC221-WIR200 4 Neutral White LED (4000K)
- ILS ILH-OC04-ST90-SC221-WIR200. 4 (5700K)
- ILS ILH-OC04-UL90-SC221-WIR200. 4 Ultra White LED (6500K)
- ILS ILH-OC01-WM90-SC221-WIR200. 1 White LED (3000K)
- ILS ILH-OC01-ST90-SC221-WIR200. 1 (5700K)
- ILS ILH-OC01-NW90-SC221-WIR200 1 Neutral White LED (4000K)
- ILS ILH-OC01-WH90-SC221-WIR200. 1 White LED (5000K)
