LedEngin Inc LZ1-10B200, LED Array, 1 Blue LED

Unavailable
RS will no longer stock this product.
RS Stock No.:
733-4760
Mfr. Part No.:
LZ1-10B200
Manufacturer:
LedEngin Inc
Find similar products by selecting one or more attributes.
Select all

Brand

LedEngin Inc

Number of LEDs

1

LED Colours

Blue

Typical Luminous Flux

31 lm

Radiant Flux

5000mW

LZ1 Series 5W LED Emitter Modules


The LZ1 Series LED modules feature a 5W LED emitter mounted on LedEngin’s standard single channel MCPCB. The star MCPCB can be attached to a heat sink with M3 screws and has three sets of "+" (Anode) and "-" (Cathode) solder pads for electrical connections, as well as a zener diode for enhanced ESD protection.

Single die LED emitter
High luminous flux density
High efficacy
Zener diode for ESD protection
Low thermal resistance
Robust product design suitable for outdoor applications with high ambient temperatures and humidity
Applications include: Indoor and outdoor Architectural Lighting, Backlighting, Full Colour Displays, Emergency Lighting and Signal Lighting


LedEngin Inc. LED Modules


The LedEngin LZ Series of LED emitter modules comprises 1, 4, 12 and 25 die LED emitter products with very high efficacies and flux densities. Every die is individually addressable providing maximum design flexibility. LedEngin's range of colour emitters includes: red, deep red, far red, green, blue, amber and white as well as ultra violet.

Related links