Helieon 180081-4320, DOWN LIGHT MODULE Circular LED Array, 1 White LED (4100K)

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
743-6128
Mfr. Part No.:
180081-4320
Manufacturer:
Helieon
Find similar products by selecting one or more attributes.
Select all

Brand

Helieon

Number of LEDs

1

LED Colours

White

Colour Temperature

4100K

Typical Luminous Flux

1530 lm

Outer Diameter

80mm

Fixing Hole Diameter

3.5mm

Series

DOWN LIGHT MODULE