- RS Stock No.:
- 877-6979
- Mfr. Part No.:
- ILC-ONA3-DEBL-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 877-6979
- Mfr. Part No.:
- ILC-ONA3-DEBL-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
OSLON SSL 80 PowerAnna Coin LED Arrays
The PowerAnna Coins, from Intelligent LED Solutions (ILS), are family of white LED arrays on a round PCB. They utilise OSRAM Opto Semiconductors OSLON SSL 80 LED, which offer a narrow beam angle and are ideal for use with a secondary lens. PowerAnna Coins are designed to work with any 40 mm or 50 mm lens from the Anna range, by Ledil. They come with 200 mm wires as standard and can be linked together to create longer chains.
These compact LED light sources can be driven up to 1000 mA, remaining efficient at high drive currents. An aluminium substrate PCB also offers optimal thermal management.
PowerAnna Coins are suitable for applications including; general lighting, displays, task lighting, spot lighting, downlights, retail and entertainment lighting.
These compact LED light sources can be driven up to 1000 mA, remaining efficient at high drive currents. An aluminium substrate PCB also offers optimal thermal management.
PowerAnna Coins are suitable for applications including; general lighting, displays, task lighting, spot lighting, downlights, retail and entertainment lighting.
Features of the PowerAnna Coin LED arrays:
OSLON SSL 80 LEDs
ILC-ONA3: 3 x LEDs
ILC-ONA7: 7 x LEDs
Designed for use with Anna lenses
Up to 50,000 hours lifetime (to 70% original brightness)
M3 screw mounting holes
Dimensions: 30 x 30 x 4 mm
Operating temperature: -40 °C to +110 °C
OSLON SSL 80 LEDs
ILC-ONA3: 3 x LEDs
ILC-ONA7: 7 x LEDs
Designed for use with Anna lenses
Up to 50,000 hours lifetime (to 70% original brightness)
M3 screw mounting holes
Dimensions: 30 x 30 x 4 mm
Operating temperature: -40 °C to +110 °C
Intelligent LED Solutions LED Modules - Coins
Specifications
Attribute | Value |
---|---|
Number of LEDs | 3 |
LED Colours | Blue |
Typical Luminous Flux | 1860 mW |
Outer Diameter | 30mm |
Fixing Hole Diameter | 2.2 (15 PCD) mm, 3.25 (19 PCD) mm |
Base Material | Aluminium Alloy |
Series | OSLON 80 PowerAnna Coin |
Connection Types | Flying Leads |
- RS Stock No.:
- 877-6979
- Mfr. Part No.:
- ILC-ONA3-DEBL-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions