ILS ILR-OW16-FRED-SC211-WIR200., OSLON 150 16+ PowerStar LED Array, 16 Red LED

Unavailable
RS will no longer stock this product.
RS Stock No.:
879-3817
Mfr. Part No.:
ILR-OW16-FRED-SC211-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

16

LED Colours

Red

Typical Luminous Flux

3126 mW

Outer Diameter

30mm

Fixing Hole Diameter

3 mm, 3.2 mm

Base Material

Aluminium

Current Rating

1A

Voltage Rating

25.6 → 36.8V

Connection Types

Flying Leads

Series

OSLON 150 16+ PowerStar

COO (Country of Origin):
GB

OSLON SSL 150 PowerCluster LED Arrays


The Oslon 150 16+ PowerCluster series of LED arrays, from Intelligent LED Solutions, feature 16 Oslon SSL 150 ThinGan (UX:3) LEDs. Utilising Osram’s latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon 150 16+ PowerClusters are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon 150 16+ PowerCluster LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.

Oslon150 16+ PowerClusters contain 16 Oslon SSL 150 LEDs with integral 150° silicon resin lenses
Up to 100,000 hour lifetime to 70% of original brightness
PowerCluster LED arrays can be linked together to produce longer chains
Current range 100 to 1,000mA
Mounting holes using M3 screws for ease of installation
PowerCluster size (L x W x H): 30mm x 30mm x 3.95mm
Pre-wired with 200mm connecting wires
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors

Warning

PowerCluster LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerCluster LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerCluster LED array to consume current above the specified maximum and cause failure or irreparable damage.


Intelligent LED Solutions LED Modules - Clusters

Related links